Helukabel OZ-500 Connection Cable, 3 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€111.78

(exc. VAT)

€137.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€111.78€1.118

*price indicative

RS Stock No.:
710-031
Mfr. Part No.:
10003
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500

Product Type

Connection Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.1mm

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Connection and control cable designed for flexible applications in indoor environments. Constructed to withstand medium mechanical stress, this cable offers reliable performance in dry, damp, and wet areas. With temperature ratings from -40°C to +80°C, it is Ideal for use in manufacturing, assembly lines, and conveyor systems. Its structure features cadmium-free materials and provides exceptional flexibility, ensuring ease of installation and efficient operation. Suitable for drag chain applications, this cable incorporates flame retardant properties compliant with various international standards, reinforcing its use in challenging environments.

Largely resistant to oil, enhancing durability

Cadmium-free and silicone-free construction for safety and compliance

Temperature range accommodates both flexible and fixed installations

Flame retardant according to DIN VDE and IEC standards

Optimal bending radius for flexible arrangements ensures longevity

Copper wire, finely stranded for superior conductivity

PVC insulation provides excellent flexibility and protection

Layered core structure enhances mechanical strength

Grey outer sheath colour for easy identification and aesthetic appeal

Meets various certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy