Helukabel JZ-500 Connection Cable, 5 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-885
- Mfr. Part No.:
- 10006
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€164.58
(exc. VAT)
€202.43
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €164.58 | €1.646 |
*price indicative
- RS Stock No.:
- 709-885
- Mfr. Part No.:
- 10006
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for high-performance applications where mechanical stress is prevalent. With a temperature range of -15°C to +80°C and intermittent usage up to +70°C, this cable ensures excellent flexibility for drag chains and installations in versatile environments. Its cadmium-free and silicone-free construction is reinforced for optimal performance, making it Ideal for use in machinery, assembly lines, and production plants. The PVC outer sheath designed for efficient installation and is colour-coded for easy identification, enhancing user convenience in various operational settings.
Largely resistant to oil and suitable for use in damp and wet environments
Conditionally suitable for drag chains, providing reliable performance during dynamic motion
Flame retardant as per DIN VDE standards, ensuring safe operation under challenging conditions
Constructed with bare copper wire, finely stranded for enhanced conductivity and flexibility
Core insulation MADE from high-quality PVC, ensuring durability and longevity
Cores are identifiable with black conventional labelling, simplifying installation
Designed for medium mechanical stress applications, suitable for various industrial usage scenarios
Outer sheath crafted to ensure good flexibility and prompt installation, optimising workflow efficiency
Length marking provided for precise installation measurements, enhancing user accuracy
Related links
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
