Helukabel OZ-500 Connection Cable, 5 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-882
- Mfr. Part No.:
- 10007
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€174.91
(exc. VAT)
€215.14
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €174.91 | €1.749 |
*price indicative
- RS Stock No.:
- 709-882
- Mfr. Part No.:
- 10007
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable provides reliable performance in flexible applications that demand medium mechanical stress. Designed specifically for environments with high temperatures and varying movement needs, this control and connection cable excels with a temperature range from -15°C to +80°C when flexible, extending to -40°C when fixed. Its notable resistance to oil and harmful substances makes it an Ideal choice for industrial settings, while providing excellent electrical properties with a nominal voltage of 300/500 V and robust insulation to ensure safety and durability. Ideal for use in machine tools, assembly lines, and conveyor systems, this cable ensures precision in control and connectivity.
Largely resistant to oil, making it suitable for challenging industrial environments
Temperature flexibility from -15°C to +80°C ensures adaptability in various conditions
Conditionally suitable for drag chains, allowing for dynamic movements without compromising integrity
Certified Flame retardant according to DIN standards for enhanced safety
Constructed with finely stranded copper wire for superior conductivity and flexibility
Core insulation MADE of cadmium-free PVC, ensuring environmental compliance
Designed for optimal layer stranding, minimizing stress and wear during operation
Related links
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
