Helukabel MEGAFLEX 500-C Cable, 7 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-448
- Mfr. Part No.:
- 13552
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,553.66
(exc. VAT)
€1,911.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,553.66 | €15.537 |
*price indicative
- RS Stock No.:
- 675-448
- Mfr. Part No.:
- 13552
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly designed to provide superior performance for both fixed installations and flexible applications. This robust cable is engineered to withstand heavy mechanical loads and is oil resistant, highly flame retardant, and features outstanding EMC properties, making it a preferred choice in sensitive environments. The outer sheath is constructed from Halogen free polymer, ensuring it is safe for various applications, including machine and plant construction as well as HVAC technology. Capable of operating in diverse conditions, this versatile cable meets multiple international standards, providing peace of mind for users in need of reliability and durability.
Halogen free design contributes to lower toxicity and safer installation
Resistant to oil, UV radiation, and ozone for long-lasting reliability
The cables abrasion-resistance ensures durability against wear and tear
Flexible and suitable for non-reoccurring movements, enhancing usability
Optimised for bending and torsion while maintaining performance stability
Braided screen of tinned copper wires provides excellent shielding for EMC compliance
Available in multiple core configurations, allowing for tailored solutions
Minimal smoke density during combustion ensures enhanced safety
Length marking in metres aids in precise installation processes
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
