Helukabel JB-500 Connection Cable, 5 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-905
- Mfr. Part No.:
- 11109
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€668.64
(exc. VAT)
€822.43
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €668.64 | €6.686 |
*price indicative
- RS Stock No.:
- 709-905
- Mfr. Part No.:
- 11109
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered for flexible applications under medium mechanical stress. Ideal for use in environments requiring movement, it ensures optimum performance with free movement, avoiding tensile stress and forced motion. This cable designed for dry, damp, and wet rooms, making it versatile for applications in machine tools, assembly lines, and plant construction, while also being appropriate for heating and air-conditioning technology.
Constructed from bare copper wire, finely stranded for enhanced flexibility
Core insulation MADE of Durable PVC, ensuring reliable performance
Flame retardant properties compliant with stringent international standards
Designed for flexibility with a minimum bending radius of 7.5 times the outer diameter
Conditionally suitable for drag chains, accommodating dynamic movements
Available in a grey outer sheath, providing visibility and discernibility
Length marking in metres for precise installation and handling
Cadmium-free and free from substances harmful to lacquer wetting properties, ensuring safety
Offers a temperature range suitable for both fixed and flexible applications, from -40°C to +80°C
Related links
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
