Helukabel MEGAFLEX 500-C Connection Cable, 7 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-898
- Mfr. Part No.:
- 13524
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,257.61
(exc. VAT)
€1,546.86
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,257.61 | €12.576 |
*price indicative
- RS Stock No.:
- 709-898
- Mfr. Part No.:
- 13524
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant and highly flame retardant cable designed for diverse applications in both indoor and outdoor settings. Ideal for machine and plant construction, as well as HVAC technology, this versatile cable features Halogen free materials that enhance safety and performance. With a temperature resilience ranging from -30°C to +80°C for flexible use, the MEGAFLEX 500-C supports a nominal voltage of 300/500 V, ensuring reliability even in demanding environments. Its robust design, including a braided screen of tinned copper, guarantees superb electromagnetic compatibility, catering perfectly to modern industrial needs.
Halogen free construction for enhanced safety and environmental compliance
Temperature range: Flexible from -30°C to +80°C; Fixed from -40°C to +80°C
Nominal voltage capabilities of 300/500 V with an AC rating of 600 V
Exceptional resistance to oil, UV, ozone, and weathering effects
Braided copper screen offers approximately 85% coverage for superior EMC performance
Minimum bending radius of 10x outer diameter for ease of installation
Copper wire insulated with Halogen free polymer ensures durability and reliability
Available in various core configurations to suit multiple applications and installations
Designed for heavy mechanical load in dry, damp, and wet environments
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
