Helukabel OZ-HF Cable, 2 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-909
- Mfr. Part No.:
- 15055
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€220.19
(exc. VAT)
€270.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €220.19 | €2.202 |
*price indicative
- RS Stock No.:
- 674-909
- Mfr. Part No.:
- 15055
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-HF | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-HF | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for high flexibility and reliability in challenging environments. This oil resistant PVC cable excels in machine and tool construction, robotics, and applications involving frequent bending. It is Ideal for installation in both dry and damp environments. Its cadmium-free and silicone-free materials ensure safety and compatibility with a variety of lacquers, while the robust construction accommodates a temperature range of -10°C to +80°C, maintaining performance under fixed operation from -40°C up to +80°C. With a meticulous design focused on drag chain applications, this cable enables efficient energy supply while preserving optimal bending radii.
Constructed with bare, finely stranded copper wire for enhanced flexibility
Features robust PVC insulation and outer sheath, ensuring oil resistance
Rated for nominal voltage of 300/500 V, suitable for various electrical applications
Minimum bending radius accommodates dynamic movements without stressing the cable
Includes protective conductor options for enhanced safety in multi-core configurations
Core identification adheres to industry standards, simplifying installation and maintenance
Tested for flame resistance and breakdown voltage, ensuring longevity and performance
Specially designed for use in drag chains, providing dependable and Durable service
Related links
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
