Helukabel SUPERTRONIC-PVC Connection Cable, 7 Cores, 0.14mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-976
- Mfr. Part No.:
- 49554
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€171.43
(exc. VAT)
€210.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €171.43 | €1.714 |
*price indicative
- RS Stock No.:
- 709-976
- Mfr. Part No.:
- 49554
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | SUPERTRONIC-PVC | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.8mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1 | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series SUPERTRONIC-PVC | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.8mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1 | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for reliable performance in dynamic applications, particularly in robotics and machine construction. Engineered to withstand extensive bending and lifting stresses, this cable offers excellent flexibility and durability. Featuring a temperature range of -40°C to +70°C when fixed, it ensures stable performance even under harsh conditions. The special PVC outer sheath is flame-retardant and crafted in compliance with multiple international standards, making it a safe choice for energy supply systems. Each core is meticulously insulated and identified, guaranteeing long-lasting efficiency and optimal operation in continuous motion environments.
Largely resistant to oils for enhanced durability
Suitable for use in drag chains ensuring reliable operation
Flame retardant construction according to recognised standards
Cadmium free materials that eliminate harmful substances
Designed for a wide temperature range maintaining flexibility
Core insulation meets industry specifications for safety
Innovative fleece wrapping for added protection
Core identification features colour coding for easy recognition
Exceptional minimum bending radii supporting various movement dynamics
Meticulously constructed with bare extra finely stranded copper wire
Related links
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
