Helukabel Y-CY-JZ Connection Cable, 4 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 709-927
- Mfr. Part No.:
- 16250
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€511.49
(exc. VAT)
€629.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €511.49 | €5.115 |
*price indicative
- RS Stock No.:
- 709-927
- Mfr. Part No.:
- 16250
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series Y-CY-JZ | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications that require a robust and reliable connection. This essential PVC control and connection cable excels in environments exposed to medium mechanical stress, offering uncompromised performance without tensile stress or forced motion control. Ideal for use in dry rooms, it ensures high-performance capabilities in machine and tool construction, production lines, and measurement technology. With its transparent outer sheath and inner insulation, this cable not only meets the stringent DIN VDE standards but also provides enhanced visibility whilst guaranteeing durability and safety in operation.
Manufactured with cadmium-free materials ensuring ecological safety
Flexible temperature range of -15°C to +80°C suitable for diverse applications
Robust construction with a braided screen for superior electromagnetic compatibility
Covered with a transparent PVC outer sheath allowing for easy identification of cable condition
Flame-retardant qualities according to strict industry standards enhancing safety
Copper wire construction for optimal conductivity and minimal resistance
Suitable for various cores ensuring versatility for different mechanical requirements
Tested to withstand high voltages providing added reassurance in performance
Designed for ease of installation with a minimum bending radius that allows for flexible routing
Related links
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
