Helukabel JZ-500 Connection Cable, 9 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-994
- Mfr. Part No.:
- 10101
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€762.54
(exc. VAT)
€937.92
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €762.54 | €7.625 |
*price indicative
- RS Stock No.:
- 709-994
- Mfr. Part No.:
- 10101
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 9 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 9 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly designed for medium mechanical stress environments. With a temperature range of -15°C to +80°C, it is conditionally suitable for use in drag chains, providing reliable performance across a wide array of applications. Ideal for use in dry, damp, and wet conditions, this cable excels in machine tools, conveyor systems, and assembly lines. The outer sheath, constructed from Durable PVC, ensures excellent flexibility and efficient installation, while its flame retardant properties make it a safe choice for complex installations. This cable plays an essential role in modern manufacturing processes, where both adaptability and safety are paramount.
Conditionally suitable for drag chains
Flame retardant according to DIN VDE standards
Cable construction is free from substances harmful to lacquer wetting properties
Excellent flexibility thanks to selected PVC compounds
Outer sheath colour is grey (RAL 7001) for ease of identification
Copper wires are bare and finely stranded for optimal conductivity
Core identification follows DIN VDE standards for clarity
Lengths marked in metres for accurate measurement during installation
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
