Helukabel JZ-500 Connection Cable, 7 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-932
- Mfr. Part No.:
- 10098
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€501.35
(exc. VAT)
€616.66
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €501.35 | €5.014 |
*price indicative
- RS Stock No.:
- 709-932
- Mfr. Part No.:
- 10098
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed to meet the demanding requirements of various applications. Its robust construction ensures flexibility and resilience, making it suitable for both stationary and dynamic installations. With a temperature range from -15°C to +80°C in flexible use and -40°C to +80°C when fixed, this cable excels in environments where adaptability is crucial. The cable is also designed to resist oils and harmful substances, offering protection in diverse settings. Its flame retardant properties, in compliance with international standards, ensure safety without compromising performance, making this cable a reliable choice for industrial use.
Largely resistant to oils and substances that adversely affect lacquer properties
Manufactured from cadmium-free materials, ensuring eco-friendliness
Suitable for both flexible applications and fixed installations with specific temperature ratings
Flame retardant according to DIN VDE and IEC standards to enhance safety
Constructed with finely stranded copper wires for superior electrical connectivity
Core insulation MADE of high-quality PVC for excellent durability
Core identification aligns with DIN standards for easy installation
Available in a range of configurations to suit various project requirements
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
