Helukabel JB-750 Connection Cable, 5 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-999
- Mfr. Part No.:
- 11166
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€720.06
(exc. VAT)
€885.67
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €720.06 | €7.201 |
*price indicative
- RS Stock No.:
- 709-999
- Mfr. Part No.:
- 11166
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-750 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.4mm | |
| Voltage | 700V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-750 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.4mm | ||
Voltage 700V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly designed for medium mechanical stress applications where mobility is essential. Built to withstand a temperature range of -15°C to +80°C, this cable facilitates smooth operation in both dry and damp environments, making it suitable for a variety of machine tools and plant construction needs. Its cadmium-free and silicone-free materials ensure compatibility with lacquer coatings, while the flame retardant properties provide added safety during use. This cable also features a grey PVC outer sheath and is fully compliant with DIN standards, ensuring reliability and performance in diverse industrial settings.
Largely resistant to oil, ensuring durability in challenging environments
Flame retardant as per strict DIN VDE and IEC standards for enhanced safety
Constructed with copper wire that is finely stranded for superior conductivity
Flexible temperature range allows for versatility across various applications
Core insulation is PVC-based, fulfilling stringent industry standards
Available with or without a protective conductor, tailored to specific installation needs
Outer sheath composition ensures strong protection against mechanical wear
Cleanroom qualified upon request, Ideal for sensitive operational settings
Related links
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
