Helukabel JB-750 Connection Cable, 3 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-011
- Mfr. Part No.:
- 11162
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€442.30
(exc. VAT)
€544.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €442.30 | €4.423 |
*price indicative
- RS Stock No.:
- 710-011
- Mfr. Part No.:
- 11162
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JB-750 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.3mm | |
| Voltage | 700V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JB-750 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.3mm | ||
Voltage 700V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for flexible applications with medium mechanical stress. Ideal for use in various environments, including machine tools and production lines, it ensures superior performance with a temperature range spanning from -15°C to +80°C when flexible and -40°C to +80°C when fixed. This cable excels in providing reliable electrical transmission under demanding conditions while being crafted from cadmium-free materials, ensuring minimal impact on the surrounding environment. With enhanced flame retardant properties compliant with stringent standards, it provides peace of mind in safety-critical applications.
Flame retardant according to DIN VDE regulations, ensuring safety during operation
Copper wire construction in accordance with DIN standards for reliable conductivity
Flexible application capability makes it suitable for dynamic installations
Cadmium-free materials used during manufacturing promote an eco-friendly profile
Optimal layer stranding in cores enhances durability and performance
Core insulation MADE from high-quality PVC to withstand various environmental conditions
Suitable for dry, damp, and wet rooms, offering versatility in installation environments
Clearly colour-coded core identification for ease of installation and maintenance
Available in multiple core configurations to meet diverse application requirements
Related links
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
