Helukabel JB-750 Cable, 4 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-348
- Mfr. Part No.:
- 11164
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€576.01
(exc. VAT)
€708.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €576.01 | €5.76 |
*price indicative
- RS Stock No.:
- 675-348
- Mfr. Part No.:
- 11164
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JB-750 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.2mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE0285-525-2-11, DIN EN 50525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JB-750 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.2mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE0285-525-2-11, DIN EN 50525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for versatile flexible applications requiring medium mechanical stress. With a temperature range from -40°C to +80°C for fixed installations and -15°C to +80°C for flexible use, this cable ensures durability across varying environments. Featuring a robust PVC outer sheath, it effectively houses finely stranded copper wires that comply with DIN VDE standards, promoting excellent flexibility and reliability. Ideal for machine tools, assembly lines, and conveyor systems, this cable excels in providing a dependable solution for control and connection needs in both dry and damp conditions, although it is not suitable for outdoor applications.
Flame retardant properties conforming to DIN VDE and IEC standards ensure safety in high-risk environments
Cadmium-free materials guarantee that the product is environmentally friendly and safe for use
PVC insulation and sheath offer high resistance to oil, enhancing longevity in various industrial applications
Flexible temperature range ensures functionality from extreme cold to high heat, catering to diverse operational requirements
Optimally stranded cores allow for superior flexibility and movement without tension, reducing wear and tear
Core identification follows JB/OB colour coding for easy setup and maintenance, streamlining installation processes
Appropriate for diverse uses including heating and air-conditioning technology, as well as power plants and steel mills
Manufactured to comply with stringent industry standards, thus assuring high quality and reliability
Related links
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 10mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
