Helukabel OZ-500 Connection Cable, 7 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-953
- Mfr. Part No.:
- 10010
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€244.79
(exc. VAT)
€301.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €244.79 | €2.448 |
*price indicative
- RS Stock No.:
- 709-953
- Mfr. Part No.:
- 10010
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.7mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.7mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection cable designed for medium mechanical stress applications. With a temperature range of -15°C to +80°C for flexible use and -40°C to +80°C when fixed, this cable is suitable for various environments including dry, damp, and wet locations. Its extensive certifications, including flame retardant properties according to DIN and IEC standards, make it a trustworthy choice for demanding industrial settings. Constructed with cadmium-free materials that contain no silicone, the cable ensures compatibility with lacquer properties, further enhancing its usability in sensitive applications such as machine tools, assembly lines, and conveyor systems.
Largely resistant to oil, making it Ideal for various industrial environments
Conditionally suitable for drag chains, ensuring reliable performance during dynamic movements
Outer sheath MADE of PVC, compliant with DIN VDE and EN standards, guaranteeing durability
Flame retardant according to DIN VDE and IEC standards, enhancing safety during operation
Available in a range of core configurations, allowing for tailored solutions to meet specific requirements
Cores stranded in layers for optimal lay lengths, ensuring efficient signal transmission
Length markings in metres facilitate accurate measurements during installation
Related links
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
