Helukabel OZ-602 Cable, 2 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-033
- Mfr. Part No.:
- 83090
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€100.97
(exc. VAT)
€124.19
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €100.97 | €1.01 |
*price indicative
- RS Stock No.:
- 710-033
- Mfr. Part No.:
- 83090
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-602 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-602 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use in various applications within machine and tool construction. Constructed with a nominal voltage rating of 600 V, this PVC cable is approved according to UL-Std. 758 and CSA-Std. C22.2 No. 210, ensuring reliability in demanding environments. It maintains flexibility in temperatures ranging from -10°C to +90°C, making it suitable for both fixed and mobile installations. With its flame-retardant properties and cadmium-free materials, this cable provides safe operation in dry, damp, and wet conditions, though not recommended for outdoor use. Core insulation is optimised for performance, enabling easy handling and installation while ensuring lasting durability.
Temperature range: -10°C to +90°C for flexible applications
Rated voltage of 600 V ensuring robust performance
Flame-retardant according to DIN and IEC standards for safety
Made from cadmium-free materials with no harmful substances
Core insulation of PVC provides excellent durability
Adequate flexibility for use in dynamic environments
Identifiable cores with consecutive labelling for easy installation
Resistant to oils enhancing longevity in industrial settings
Minimum bending radius of 7.5 times the outer diameter for flexible use
Related links
- Helukabel OZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
