Helukabel OZ-602 Cable, 2 Cores, 2.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€294.85

(exc. VAT)

€362.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 30 November 2026
  • Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€294.85€2.949

*price indicative

RS Stock No.:
709-873
Mfr. Part No.:
83060
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-602

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.6mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM)Style 2587

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is specifically designed for versatile applications in machine, tool and plant construction. With a robust PVC sheath, the cable can withstand temperatures from -10°C to 90°C, making it suitable for both flexible and fixed installations. Its cadmium-free composition and resistance to oil ensure safety and reliability in various environments. The cable is equipped with finely stranded copper wires, providing excellent flexibility without compromising on tensile strength, allowing for a high degree of movement in dry, damp, or wet locations. Its clear core identification ensures ease of installation, while its flame-retardant properties guarantee a higher level of safety.

Temperature range suitable for flexible use from -10°C to +90°C

Cadmium-free and silicone-free materials promote environmental safety

Flame-retardant according to multiple standards enhancing fire safety

Highly flexible copper wires ensure optimal conductivity and reliability

Core identification allows for easy and efficient installation

Designed for medium mechanical stress providing Durable performance

PVC outer sheath protects against oil and moisture ensuring longevity

Suitable for use in diverse environments including wet and damp locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy