Helukabel OZ-602 Cable, 2 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-048
- Mfr. Part No.:
- 82979
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€356.90
(exc. VAT)
€438.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €356.90 | €3.569 |
*price indicative
- RS Stock No.:
- 675-048
- Mfr. Part No.:
- 82979
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-602 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-602 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed for applications requiring flexibility and durability, functioning effectively in machine, tool, and plant construction environments. With a temperature range accommodating -10°C to +90°C and a nominal voltage of 600 V, this cable is suitable for medium mechanical stress. Its construction ensures compliance with rigorous standards such as UL and CSA, making it a reliable choice for export-oriented engineers, particularly in North America. The cable's design is enhanced with a flame-retardant sheath and an inner insulation that provides exceptional performance in both dry and damp conditions, although it is not suited for outdoor use.
Flexible control cable that offers excellent mechanical resistance and ease of installation
Temperature range supports both fixed and flexible applications without compromising performance
Constructed from cadmium free materials ensuring environmental safety and compliance
Flame retardant properties per various international standards ensuring safety in demanding environments
Includes tinned copper wire for improved conductivity and reduced corrosion risk
Braided screen provides an 85% coverage for enhanced electromagnetic compatibility
Tailored core identification enhances ease of installation with black cores and white numbered labels
Suitable for wet damp and dry environments ensuring versatility in installation locations
Related links
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
