Helukabel OZ-602 Cable, 2 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-894
- Mfr. Part No.:
- 83080
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€143.33
(exc. VAT)
€176.30
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
- Plus 4 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €143.33 | €1.433 |
*price indicative
- RS Stock No.:
- 709-894
- Mfr. Part No.:
- 83080
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-602 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.8mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-602 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.8mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for versatile applications in machine and plant construction. This flexible cable supports a temperature range of -10°C to +90°C, making it suitable for both dry and damp environments, while ensuring superior performance against mechanical stress. With a nominal voltage rating of 600 V and flame-retardant properties conforming to multiple international standards, it guarantees safety and reliability in various industrial settings. The cables design includes finely stranded copper wires, offering excellent flexibility for complex installations. Its distinct core identification and high-quality outer sheath enhance usability and longevity.
Suitable for flexible and fixed installation with remarkable performance across a wide temperature range
Features PVC insulation and sheath ensuring durability and resistance against various environmental factors
Flame retardant according to relevant standards providing added safety in installation
Constructed with finely stranded copper wire for enhanced flexibility and conductivity
Core identification according to DIN regulations simplifying installation and maintenance
Available with or without a protective conductor to fit specific application needs
Metrically constructed conductor sizes facilitate easy compatibility with international standards
Related links
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
