Helukabel OZ-602 Cable, 3 Cores, 1mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€199.27

(exc. VAT)

€245.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€199.27€1.993

*price indicative

RS Stock No.:
675-206
Mfr. Part No.:
83565
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-602

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.1mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for flexible control and connection applications in machine, tool, and plant construction. Operating within a temperature range of -10°C to +90°C, this cable is suitable for environments that require both flexibility and mechanical endurance. With a nominal voltage rating of 600 V, it is compliant with UL and CSA standards, ensuring safe operation. The cable features black cores with consecutive white digit labelling, making it easy to identify. Its outer sheath is MADE from Durable PVC, providing significant resistance to oil and ensuring a long lifespan, while being free from harmful substances, contributing to a safer working environment.

Flexible design for easy installation and movement without tensile stress

Outstanding mechanical stress resistance suitable for demanding environments

Temperature range of -10°C to +90°C for versatile application

Nominal voltage rating of 600 V ensuring reliability in industrial settings

Compliant with UL-Std. 758 (AWM) offering safety assurance

Black cores with consecutive white digit labelling for straightforward identification

Oil-resistant properties enhance performance in challenging conditions

PVC sheath construction to protect against environmental hazards

Cadmium-free and silicone-free materials promote a safer environmentally friendly solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy