RS PRO Control Cable, 6 Cores 24 AWG, Screened, 100 m, White PVC Sheath

Subtotal (1 reel of 100 metres)*

€118.26

(exc. VAT)

€145.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€118.26€1.183

*price indicative

RS Stock No.:
136-8146
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Control Cable

Number of Cores

6

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

White

Screened/Unscreened

Screened

Cable Length

100m

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

American Wire Gauge

24AWG

COO (Country of Origin):
CN

RS Pro Rigid Alarm Cable EV6


RS Pro flexible alarm cable comprised of multi conductor cables. Applications include connecting alarm centres to motion detectors or digicodes.

Features and Benefits


Rigid bare copper conductor

PVC Insulation

Flame retardant outer sheath

Rip cord

Standards

IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy