RS PRO Control Cable, 6 Cores, Screened, 100 m, White PVC Sheath

Subtotal (1 reel of 100 metres)*

€191.30

(exc. VAT)

€235.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€191.30€1.913

*price indicative

RS Stock No.:
136-8144
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Control Cable

Number of Cores

6

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

White

Screened/Unscreened

Screened

Cable Length

100m

Standards/Approvals

RoHS standard, IEC 60332 1 or NF C 32 070 Cat C2

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

RS PRO 100m Flexible Alarm Cable


An Aluminium screened alarm cable featuring a multiconductor cable within a flame retardant and waterproof PVC sheath. With a minimum bend radius of only 55mm the alarm cable is flexible and ideal for the connection of alarm systems components and the colour coded conductors combined with the easy pull ripcord make installation simple.;The alarm control cable is bundled with PES tape for increased mechanical strength and combined with durable PVC for excellent insulation properties and contains a drain wire for proper grounding discharge.

Features and Benefits


Alarm cable

Aluminium screened

PVC insulation and bedding

Drain wire

PES tape

Ripcord and colour coding for installation

55mm bend radius

0.22mm and 0.75mm conductors

100m in length

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy