RS PRO Control Cable, 8 Cores, Screened, 100 m, White PVC Sheath
- RS Stock No.:
- 136-8145
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€222.61
(exc. VAT)
€273.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €222.61 | €2.226 |
*price indicative
- RS Stock No.:
- 136-8145
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Series | RS PRO | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Series RS PRO | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
RS PRO 8 Core Screened Security Cable 2 x 0.75 mm², 6 x 0.22 mm² CSA, Polyvinyl Chloride PVC Sheath, 100 m
This RS PRO screened security cable set is designed for use in alarm systems. It's commonly used by installation experts and electricians working in the security industry. Inside this pack, you'll find two 0.75 mm² wires and six 0.22 mm² wires. They're contained within durable PVC (polyvinyl chloride) sheaths for effective insulation.
There are eight core cables, with bare copper conductors for an element of flexibility. The conductors have a resistance of 26 Ω/km @ 0.75 mm² and 96 Ω/km @ 0.22 mm². They have a voltage rating of 200 V (volts) @ 0.22 mm², 250 V @ 0.75 mm². The cables have an outer diameter of 6 mm.
As part of our top-rated RS PRO collection, this set has been extensively tested by engineers for durability and consistency. The outer sheath is flame-retardant and self-extinguishing for fire safety. A drain wire and jacket ripcord is included.
Features and Benefits
• Multicore security cable
• MULTI 275 + n B series
• Eight cores
• Copper conductors
• PVC insulation
• Aluminium tape screen
• Reel length of 100 m
• Operates from -10°C to +70°C
• Cross-sectional areas of two x 0.75 mm² and six x 0.22 mm²
• Screened
• White sheath
• Conductor resistance of 26 Ω/km @ 0.75 mm² and 96 Ω/km @ 0.22 mm²
• Jacket ripcord included
• Multicore cable
• Voltage rating of 200 V @ 0.22 mm², 250 V @ 0.75 mm²
• Operating temperature range from -10°C to +70°C
• Drain wire included
• Flame retardant
• Self-extinguishing
• Outer diameter of 6 mm
• Polyvinyl chloride PVC sheath
• RoHS compliant for minimal use of restricted hazardous materials
• IEC 60332-1 compliant for safety and quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.19mm² 100 m, White Polyvinyl Chloride Sheath
- AXINDUS MC22E Control Cable 0.22mm² 24 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Adaltra 22 Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
