Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores 4mm² 12 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5120
- Mfr. Part No.:
- 1027950
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€779.08
(exc. VAT)
€958.27
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €779.08 | €15.582 |
*price indicative
- RS Stock No.:
- 185-5120
- Mfr. Part No.:
- 1027950
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 12AWG | ||
Cable CSA 4mm² | ||
Lapp ÖLFLEX CHAIN 819 CP Series Control Cable, 50m Length, 300/500V Voltage Rating - 1027950
This versatile Lapp control cable is designed for flexible use and fixed installation under light to medium mechanical load conditions. With PVC insulation, copper conductor, and flame-retardant properties, this cable is reliable for a wide range of applications in power chains, moving machine parts, and control cabinets.
Features & Benefits
• The 4mm² cross-sectional area of this cable ensures efficient power transmission
• The flame-retardant properties make this cable safe for use in various environments
• The tinned copper braid provides excellent protection against electrical interference
• This cable is Eca CPR certified, ensuring compliance with safety standards.
• With a voltage rating of 300/500V, this cable is offers versatility|Application
• Power chains or moving machine parts
• Measuring, control, and regulation circuits
• Wiring of machines, tools, devices, and control cabinets
Applications
• Power chains or moving machine parts
• Measuring, control, and regulation circuits
• Wiring of machines, tools, devices, and control cabinets
Can the Lapp Control Cable withstand high temperatures?
This cable has a maximum operating temperature of +80 °C, making it suitable for use in various environments.
Will the copper conductor ensure efficient power transmission?
Yes, the copper conductor in this cable ensures reliable and efficient power transmission.
Is the Lapp Control Cable suitable for use in power chains?
Yes, this cable is designed for use in power chains, offering excellent performance and durability.
Note
For suitable cable gland see part number 839-5340
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
