Helukabel 600-C Cable, 1 Cores, 6mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-163
- Mfr. Part No.:
- 10910
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€946.32
(exc. VAT)
€1,163.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €946.32 | €9.463 |
*price indicative
- RS Stock No.:
- 675-163
- Mfr. Part No.:
- 10910
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 600-C | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 600-C | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 6mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC sheathed single core cable specifically designed for outdoor use and versatile applications, delivering exceptional performance under a range of conditions. Engineered in compliance with UL and CSA standards, this cable excels in environments subject to mechanical stress, ensuring reliable conductivity with a cadmium-free composition. Notably resistant to UV radiation and oils, it operates effectively in both flexible and fixed installations, providing a temperature range of -40°C to +90°C. Ideal for usage in dry, damp, and wet conditions, it ensures the integrity and longevity of electrical systems in various technological settings, making it a dependable choice for export-oriented engineering projects.
Resistant to UV radiation, ensuring longevity outdoors
Cadmium-free materials contribute to an environmentally friendly profile
Operates effectively in temperatures from -40°C to +90°C for versatile installations
Flame retardant construction in accordance with applicable safety standards
Braided screen of tinned copper wires with approx. 85% coverage enhances signal transmission
Special-PVC insulation optimises durability against mechanical stress
Suitable for medium mechanical stress applications with free movement and no tensile stress
Core identification promotes easy installation and maintenance
Designed for interference-free data signal transmission, making it Ideal for measurement and control technology
Related links
- Helukabel 600-J Cable 6mm² Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 6mm² 100 m, Black Polyvinyl Chloride Sheath
- Helukabel Single 600-O Flexible Cable 6mm², Black Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened Transparent Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
