Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 6mm² 10 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9691
- Mfr. Part No.:
- 281004CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,538.14
(exc. VAT)
€1,891.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,538.14 | €30.763 |
*price indicative
- RS Stock No.:
- 807-9691
- Mfr. Part No.:
- 281004CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 10AWG | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 10AWG | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 4 Cores, 6mm² Cross Sectional Area - 281004CY
This control cable is designed for robust use in industrial settings. With a length of 50m, the screened control cable features a thermoplastic polymer sheath and four cores, making it Ideal for applications requiring Durable electrical connections. The cable's dimensions include an outer diameter of 15.3mm, ensuring a Compact yet effective solution for various installations.
Features & Benefits
• Screened construction minimises interference signals for reliable operation
• Flame retardant properties enhance safety in hazardous environments
• Oil-resistant materials ensure longevity in challenging conditions
• Torsion-resistant design accommodates dynamic usage like wind turbines
• PVC insulation provides sturdy protection against mechanical stress
Applications
• Utilised in industrial machinery for reliable power distribution
• Suitable for plant engineering tasks requiring Durable connections
• Designed for tray cable in wind turbine installations
• Ideal for unprotected installations in high-demand electrical environments
What advantages does the screened design offer for signal integrity?
The screened design provides effective electromagnetic shielding, minimising interference from external sources, which is critical for maintaining signal integrity in sensitive applications.
How does the flame retardant feature enhance safety in installations?
Flame retardant properties reduce the risk of fire propagation, offering an added layer of safety in environments where failing insulation could pose Serious hazards.
What are the implications of the cable's oil resistance in specific conditions?
Oil resistance ensures that the cable can withstand exposure to oils and chemicals commonly found in industrial settings, thereby extending its operational lifespan.
Can this cable be used in environments with extreme temperature fluctuations?
Yes, the cable is rated for operation in temperatures from -40°C to +90°C, making it suitable for applications in diverse climates and challenging conditions.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
