Lapp ÖLFLEX ROBOT Control Cable, 2 Cores 22 AWG, 100 m, Screened Stranded, Black TPE Sheath
- RS Stock No.:
- 283-2193
- Mfr. Part No.:
- 29594
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€631.09
(exc. VAT)
€776.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €631.09 | €6.311 |
*price indicative
- RS Stock No.:
- 283-2193
- Mfr. Part No.:
- 29594
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBOT | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE marked, CSA certified, EAC Certified, HAR-certified, UKCA marked | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBOT | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE marked, CSA certified, EAC Certified, HAR-certified, UKCA marked | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX ROBOT F1 is specifically engineered to endure torsion and bending stress, Ideal for connecting handling tools to assembly or welding robotics, manipulators, and rotating or tilting tables. It facilitates the transmission of control and monitoring signals, as well as serving as supply cables. Suitable for dry, damp, or wet locations, including outdoor use. However, usage on motor drum guidance or under a strain exceeding 15 N/mm² is prohibited.
Flame retardant according to IEC 60332-1-2
Oil resistance according to VDE 0472 part 803 test method B
Related links
- Lapp 28170 Control Cable 100 m Black Thermoplastic Elastomer Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 215 C Control Cable 50 m Black Thermoplastic Elastomer Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 100 m Black Polyurethane Sheath
- Festo NEBC Control Cable 1.5 m Black Thermoplastic Elastomer Sheath
- Festo NEBC Control Cable 2.5 m Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp ÖLFLEX STATIC CY Control Cable 100 m Black Polyvinyl Chloride Sheath
