Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 0.5mm² 20 AWG, 50 m, Screened Stranded, Black TPE Sheath
- RS Stock No.:
- 288-6619
- Mfr. Part No.:
- 22703
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€348.59
(exc. VAT)
€428.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €348.59 | €6.972 |
*price indicative
- RS Stock No.:
- 288-6619
- Mfr. Part No.:
- 22703
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX ROBUST 215 C 4G0,5 is a screened control cable for flexible use and fixed installation for a robust mechanical use. It has 4 cores and 0.5 mm2 cross sectional area of the conductor. It has TPE material sheath and is black in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
Related links
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened, Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
