Lapp ÖLFLEX ROBUST Control Cable, 7 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black TPE Sheath
- RS Stock No.:
- 800-3329
- Distrelec Article No.:
- 304-03-737
- Mfr. Part No.:
- 0022724
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€400.08
(exc. VAT)
€492.10
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €400.08 | €8.002 |
*price indicative
- RS Stock No.:
- 800-3329
- Distrelec Article No.:
- 304-03-737
- Mfr. Part No.:
- 0022724
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 215 C Series Control Cable, 7 Number of Cores, 0.75 mm² Cross Sectional Area - 0022724
This screened control cable is designed for versatile applications in both indoor and outdoor environments. It features 7 cores with a cross-sectional area of 0.75 mm², encased in a Durable black TPE sheath. With a length of 50m, this cable functionally combines flexibility and robustness, making it suitable for various industrial settings.
Features & Benefits
• High flexibility and resilience for easy routing
• Oil and chemical resistance for industrial durability
• Screened design minimises electromagnetic interference
• UV resistance allows for prolonged outdoor use
Applications
• Ideal for food and beverage processing equipment
• Suitable for machine tool construction and medical technology
• Effective in laundries and car wash sites
• Used for plant and animal equipment in agriculture
• For sewage works and composting facilities
What type of materials are used in the construction?
This cable features a fine-wire, bare copper conductor with modified PP insulation. It is wrapped in a halogen-free plastic foil and has a tinned copper shield, ensuring both safety and performance in various applications.
How does the temperature rating benefit my operations?
The cable's Ability to operate within a temperature range of -40°C to +80°C allows it to perform reliably in diverse environments, making it suitable for both cold and hot operational conditions.
Can it withstand exposure to water?
Yes, the cable is designed to resist cold and hot water, including water-soluble cleaning agents, making it well-suited for steam cleaning applications common in industries such as food and beverage.
Related links
- Lapp OLFLEX ROBUST 215 C Control Cable 50 m Black Thermoplastic Elastomer Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
