Lapp ÖLFLEX SPIRAL Control Cable, 5 Cores 0.75mm² 18 AWG, Unscreened, 600 mm, Yellow PUR Sheath
- RS Stock No.:
- 283-2220
- Mfr. Part No.:
- 71220120
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
- RS Stock No.:
- 283-2220
- Mfr. Part No.:
- 71220120
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX SPIRAL | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 600mm | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marked | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX SPIRAL | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unscreened | ||
Cable Length 600mm | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marked | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
The Lapp cables are oil-resistant connecting cables featuring a TPE core insulation and a Polyurethane outer sheath, suitable for both flexible use and fixed installation under increased mechanical load conditions. They are designed for use in dry, damp, or wet conditions. For outdoor use, installation must consider the specified temperature range. Cables offer increased oil resistance and are largely resistant to acids and caustic solutions at room temperature. The outer sheath is resistant to high mechanical loads, including abrasion, scouring, cutting, and is also microbe-proof and hydrolysis resistant. All materials used in these cables are halogen-free.
Halogen free materials
Increased oil resistant and at room temperature
Widely resistant to acids and caustic solutions
Related links
- Lapp 73220 Control Cable Unscreened Yellow Polyurethane Sheath
- Lapp 73220 Control Cable Unscreened Yellow Polyurethane Sheath
- Phoenix Contact SAC Cable 0.75mm² 100 m, Yellow Polyurethane Sheath
- Phoenix Contact YY Cable 0.34mm² 100 m, Yellow Polyurethane Sheath
- Lapp H05VV5-F Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
