Phoenix Contact SAC Cable, 4 Cores, 0.75mm², Unscreened, 100 m, Yellow PUR Sheath

Subtotal (1 unit)*

€682.10

(exc. VAT)

€838.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.10

*price indicative

RS Stock No.:
255-8742
Mfr. Part No.:
1409214
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Cable

Number of Cores

4

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Yellow

Screened/Unscreened

Unscreened

Outside Diameter

6.2mm

Cable Length

100m

Voltage

30V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

EAC

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Cable CSA

0.75mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Phoenix Contact PUR halogen-free cable reel with it is 100 m long and available in yellow color and four single wires in brown, white, blue, black. Conductor cross section of 4x 0.75 mm².

Nominal voltage 300V test voltage 2000V

Maximum 5000000 bending cycles

Flame resistance according to DIN VDE 0472 Part 804

Max. conductor resistance ≤ 26 mΩ/m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy