Phoenix Contact YY Cable, 4 Cores, 0.34mm², Unscreened, 100 m, Yellow PUR Sheath

Subtotal (1 unit)*

€312.22

(exc. VAT)

€384.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€312.22

*price indicative

RS Stock No.:
255-8862
Mfr. Part No.:
1501731
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

YY

Number of Cores

4

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Yellow

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

5.2mm

Cable Length

100m

Voltage

60V

Conductor Type

Solid

Minimum Operating Temperature

-35°C

Standards/Approvals

VDE, UL, RoHS, ISO, IEC, EN, EAC

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Cable CSA

0.34mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Phoenix Contact cable reel is PUR/PVC yellow cable type.

PVC wire insulation material

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy