Lapp ÖLFLEX SPIRAL Control Cable, 7 Cores 1mm² 17 AWG, Unscreened, 1.2 m, Yellow PUR Sheath
- RS Stock No.:
- 283-2222
- Mfr. Part No.:
- 73220141
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€140.00
(exc. VAT)
€172.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.00 |
*price indicative
- RS Stock No.:
- 283-2222
- Mfr. Part No.:
- 73220141
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX SPIRAL | |
| Number of Cores | 7 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1.2m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marked | |
| American Wire Gauge | 17AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX SPIRAL | ||
Number of Cores 7 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unscreened | ||
Cable Length 1.2m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marked | ||
American Wire Gauge 17AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
The Lapp The Lapp spiral cable with extension lengths of up to 3.5 times the unextended spiral length, high recoiling forces. Increased durability under harsh conditions thanks to robust PUR outer sheath. The signal colour of the outer sheath increases safety and Visual perception.
UV resistant
Flame resistant
Chemical resistant
Related links
- Lapp 73220 Control Cable Unscreened Yellow Polyurethane Sheath
- Lapp 71220 Control Cable Unscreened Yellow Polyurethane Sheath
- Phoenix Contact SAC Cable 0.75mm² 100 m, Yellow Polyurethane Sheath
- Phoenix Contact YY Cable 0.34mm² 100 m, Yellow Polyurethane Sheath
- Lapp 73220 Spiral Cable Unscreened Black Polyurethane Sheath
- Lapp OLFLEX 440 Control Cable Screened Stranded, Silver Grey Polyurethane Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX 150 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
