Kabeltronik CY Control Cable, 3 Cores, Screened, 100 m, Grey Polyurethane Sheath
- RS Stock No.:
- 283-6475
- Distrelec Article No.:
- 301-10-262
- Mfr. Part No.:
- PURTRONIC-D HIGHFLEX 3X0.14 MM
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€158.58
(exc. VAT)
€195.05
(inc. VAT)
- RS Stock No.:
- 283-6475
- Distrelec Article No.:
- 301-10-262
- Mfr. Part No.:
- PURTRONIC-D HIGHFLEX 3X0.14 MM
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Conductor Material | Copper | |
| Distrelec Product Id | 30110262 | |
| Maximum Operating Temperature | 80 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Screened/Unscreened Screened | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Conductor Material Copper | ||
Distrelec Product Id 30110262 | ||
Maximum Operating Temperature 80 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Multicore Cable has high mechanical and chemical resistance. The fields of application of this cable includes measuring, control, signal and regulation technology also for outdoor use.
Halogen-free
Highly flexible
Small outer diameter
Related links
- Kabeltronik Control Cable 0.14 mm² Unscreened Grey Polyurethane PUR Sheath, 26 AWG
- RS PRO CY Multicore Cable 0.14mm² 100 m, Grey Polyurethane Sheath
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
- Kabeltronik PURTRONI Series Twisted Pair Cable 7 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath

