RS PRO CY Multicore Cable, 10 Cores, 0.14mm², Unscreened, 100 m, Grey Polyurethane Sheath
- RS Stock No.:
- 288-2039
- Distrelec Article No.:
- 301-10-259
- Mfr. Part No.:
- PURTRONIC HIGHFLEX 10X0.14 MM²
- Manufacturer:
- RS PRO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€184.92
(exc. VAT)
€227.45
(inc. VAT)
- RS Stock No.:
- 288-2039
- Distrelec Article No.:
- 301-10-259
- Mfr. Part No.:
- PURTRONIC HIGHFLEX 10X0.14 MM²
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CY | |
| Product Type | Multicore Cable | |
| Number of Cores | 10 | |
| Cable CSA | 0.14 mm² | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Conductor Material | Copper Plated | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30110259 | |
| Fire Behaviour | Halogen Free | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CY | ||
Product Type Multicore Cable | ||
Number of Cores 10 | ||
Cable CSA 0.14 mm² | ||
Screened/Unscreened Unscreened | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Conductor Material Copper Plated | ||
Conductor Type Stranded | ||
Distrelec Product Id 30110259 | ||
Fire Behaviour Halogen Free | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The multicore control cables a high-quality control cable with a PUR outer jacket, designed for measuring, signal, control, and regulation technology. Its high flexibility, small diameter, and resistance to mechanical and chemical damage make it a reliable choice for various applications.
Bare stranded copper wire construction for durability
TPE-E core insulation for halogen-free protection
High insulation resistance of min. 10MOhm x km at +20°C
Operating voltage of 500V for reliable performance
Temperature range of -40°C to +80°C for
Related links
- Kabeltronik CY Control Cable Screened Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Kabeltronik Control Cable 0.14 mm² Unscreened Grey Polyurethane PUR Sheath, 26 AWG
- RS PRO CY Multicore Cable 0.05mm² 100 m, Black Polyvinyl Chloride Sheath
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
- RS PRO CY Multicore Cable 0.1mm² 100 m, Black Polyvinyl Chloride Sheath
- Kabeltronik PURTRONI Series Twisted Pair Cable 7 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath

