Cabloswiss LI-YY Multicore Cable, 2 Cores, 0.34 mm², YY, 100m, Grey PVC Sheath
- RS Stock No.:
- 288-2022
- Distrelec Article No.:
- 300-93-104
- Mfr. Part No.:
- LI-YY 2X0.34 MM²
- Manufacturer:
- Cabloswiss
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2022
- Distrelec Article No.:
- 300-93-104
- Mfr. Part No.:
- LI-YY 2X0.34 MM²
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Series | LI-YY | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | YY | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Series LI-YY | ||
Number of Cores 2 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Control Cable Type YY | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The multicore control cable is designed for versatile indoor and outdoor use, with features like outstanding weather resistance, chemical resistance, and flexibility. It is suitable for a wide range of applications, including machine tool building, medical technology, laundries, car washing equipment, and more.
Conductor made of bare copper for optimal conductivity
PVC insulation provides protection and durability
Suitable for static applications with a temperature range of -20°C to +80°C
300V working voltage for versatility in electrical setups
Insulation r
PVC insulation provides protection and durability
Suitable for static applications with a temperature range of -20°C to +80°C
300V working voltage for versatility in electrical setups
Insulation r
Related links
- Cabloswiss LI-YY Multicore Cable 0.5 mm² 100m, Grey PVC Sheath
- Cabloswiss Multicore Cable 0.14 mm² Unscreened Grey PVC Sheath, 26 AWG
- Cabloswiss LI-YCY Multicore Cable 0.14 mm² 100m, Grey PVC Sheath
- Cabloswiss Multicore Cable 0.34 mm² Unscreened Black PVC Sheath, 22 AWG
- Cabloswiss LI-YCY Series Multicore Industrial Cable 0.34 mm² 100m Multicore Cable
- Cabloswiss Multicore Cable 0.25 mm² Unscreened Grey PVC Sheath, 24 AWG
- Cabloswiss LI-YY Series Multicore Industrial Cable 0.34 mm² 100m Multicore
- Cabloswiss LI-YY Series Multicore Industrial Cable 0.34 mm² 100m Multicore