Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 350-044
- Distrelec Article No.:
- 300-93-084
- Mfr. Part No.:
- LI-YCY 2X0.34 MM*2
- Manufacturer:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
€152.57
(exc. VAT)
€187.66
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €152.57 | €1.526 |
*price indicative
- RS Stock No.:
- 350-044
- Distrelec Article No.:
- 300-93-084
- Mfr. Part No.:
- LI-YCY 2X0.34 MM*2
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TAB DIN 47100, VDE 02074, VDE 02075, VDE 0295 | |
| Series | LI-YCY | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TAB DIN 47100, VDE 02074, VDE 02075, VDE 0295 | ||
Series LI-YCY | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
- COO (Country of Origin):
- SE
The Cabloswiss Multicore cable with a shield and a durable sheath, designed for low-frequency data transmission. It features fine-wire construction, offering flexibility and resistance to electromagnetic interference. This cable is ideal for industrial applications, ensuring reliable performance in both fixed and flexible installations.
CY Copper Shield
PVC jacket material
RoHS Compliant
Related links
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 500 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 500 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey, Squirrel Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
