RS PRO Twisted & Multipair Industrial Cable Grey Sheath
- RS Stock No.:
- 534-066
- Mfr. Part No.:
- 212101400
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€184.92
(exc. VAT)
€227.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €184.92 | €1.849 |
*price indicative
- RS Stock No.:
- 534-066
- Mfr. Part No.:
- 212101400
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Grey | ||
Outside Diameter 4.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
