Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 0.5mm² 20 AWG, Unscreened, Black TPE Sheath

Subtotal (1 reel of 50 metres)*

€101.98

(exc. VAT)

€125.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€101.98€2.04

*price indicative

RS Stock No.:
288-6617
Distrelec Article No.:
300-49-300
Mfr. Part No.:
21882
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

American Wire Gauge

20AWG

Cable CSA

0.5mm²

COO (Country of Origin):
IT
The Lapp OLFLEX ROBUST 210 3X0,5 is a control cable for flexible use and fixed installation for a robust mechanical use. It has 3 cores and 0.5 mm2 cross sectional area of the conductor. It has TPE material sheath and is Black in colour.

Suitable for use in dry, damp or wet areas

Cable is conform to the low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy