Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Black TPE Sheath

Subtotal (1 reel of 50 metres)*

€194.87

(exc. VAT)

€239.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 November 2026
  • Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€194.87€3.897

*price indicative

RS Stock No.:
280-5075
Distrelec Article No.:
300-49-316
Mfr. Part No.:
0021930
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

American Wire Gauge

16AWG

Cable CSA

1.5mm²

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX ROBUST 210 Series Control Cable, 3 Cores, Thermoplastic Elastomer Jacket - 0021930


This control cable is designed for industrial signal and control circuits where flexibility and temperature resilience are required. It serves as a multi-core conductor assembly suitable for use in machinery and installations that need a flexible connecting lead with a protective outer covering. The construction supports frequent movement and environments where a heat-tolerant jacket is beneficial.

Features and Benefits:


• Stranded conductor ensures improved flexibility for dynamic routing
• Bare copper conductor provides consistent electrical conductivity
• Thermoplastic elastomer jacket offers abrasion resistance for longevity
• Rated to +80°C operating temperature for elevated-heat environments
• Three-core configuration simplifies multi-conductor control connections

Applications


• Suitable for control circuits in production machinery
• Ideal for flexible cable runs in automation systems
• Used with motor control panels requiring multi-core leads
• Can be used for interconnections in factory equipment

What approval standard does it meet?


It holds EAC approval indicating conformance with relevant regional requirements.

What conductor composition is used for signal transmission?


The conductor comprises bare copper in a stranded form to balance conductivity and flexibility.

How does the outer material perform in mechanical environments?


The thermoplastic elastomer jacket provides mechanical protection and resistance to wear during repeated movement.

How many individual conductors are provided and how does that affect wiring?


It contains three cores, enabling straightforward multi-line control wiring without additional bundling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy