Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath

Subtotal (1 reel of 50 metres)*

€125.16

(exc. VAT)

€153.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€125.16€2.503

*price indicative

RS Stock No.:
280-5070
Distrelec Article No.:
300-49-308
Mfr. Part No.:
0021899
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX ROBUST

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Cable CSA

0.75mm²

American Wire Gauge

20AWG

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX ROBUST 210 Series Control Cable, 3 Cores, Black Jacket - 0021899


This control cable is designed for demanding industrial signalling and control circuits where durability and flexibility are required. It combines a flexible stranded conductor with a thermoplastic elastomer outer sheath to withstand regular handling and routing. The product is suitable for installations that operate at elevated temperatures and where regulatory approval is required.

Features and Benefits:


• Stranded conductor composition provides enhanced flexing capability
• Bare copper conductor material ensures effective conductivity
• Thermoplastic elastomer jacket affords abrasion resistance
• Rated for +80°C maximum temperature for high-heat environments
• EAC approval supports conformity with regional certification requirements

Applications


• Suitable for wiring control panels in manufacturing equipment
• Ideal for cable runs in enclosed machine cabinets
• Used for interconnection of sensors and actuators
• Can be used for flexible routing in automated production lines
• Suitable for retrofitting industrial machinery requiring rugged cabling

What conductor arrangement supports repeated movement?


The conductors are stranded to improve flexibility and mechanical resilience.

How does the outer material affect installation durability?


The thermoplastic elastomer jacket increases resistance to wear during frequent handling.

What temperature range can the cable tolerate during operation?


The cable is specified for continuous operation up to +80°C.

Which attribute ensures electrical continuity within conductors?


The conductors are formed from bare copper to provide direct conductive paths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy