Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 0.5mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath

Subtotal (1 reel of 50 metres)*

€131.95

(exc. VAT)

€162.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€131.95€2.639

*price indicative

RS Stock No.:
280-5066
Distrelec Article No.:
300-49-302
Mfr. Part No.:
0021884
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

Maximum Operating Temperature

80°C

American Wire Gauge

20AWG

Cable CSA

0.5mm²

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX ROBUST 210 Series Control Cable, 4 Cores, Black Jacket - 0021884


This control cable provides flexible signal and control transmission for industrial installations. It is designed for use where a robust flexible conductor is needed and operates in environments requiring elevated temperature capability. The cable's outer sheath offers mechanical protection while the internal stranded conductor supports repeated movement and connection to control equipment.

Features and Benefits:


• Stranded conductor improves flexibility for dynamic routing
• Bare copper conductor enhances electrical continuity for signals
• Thermoplastic elastomer jacket resists wear in industrial settings
• Rated to operate at +80°C for higher-temperature applications

Applications


• Suitable for machinery control panels in factories
• Used with moving cable carriers and robotic installations
• Ideal for wiring control circuits in processing plants
• Can be used for connections requiring flexible conductors

What conductor construction aids repeated movement?


The cable uses a stranded bare copper conductor which increases flexibility and fatigue resistance compared with solid conductors.

Which outer material provides mechanical protection?


A thermoplastic elastomer jacket surrounds the conductors to offer abrasion resistance and pliability in confined routing.

What maximum ambient temperature can it withstand?


The cable is specified for continuous operation up to +80°C.

How many separate conductors are contained within the cable?


There are four insulated cores within the overall jacket.

Does it have approvals for regional use?


The product holds EAC approval indicating conformity with relevant regional technical requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy