Lapp ÖLFLEX ROBUST Control Cable, 5 Cores 0.5mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath
- RS Stock No.:
- 280-5067
- Distrelec Article No.:
- 300-49-304
- Mfr. Part No.:
- 0021886
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€144.50
(exc. VAT)
€177.74
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €144.50 | €2.89 |
*price indicative
- RS Stock No.:
- 280-5067
- Distrelec Article No.:
- 300-49-304
- Mfr. Part No.:
- 0021886
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX ROBUST 210 Series Control Cable, 0.5mm² Cross Sectional Area, 50m Length - 0021886
This control cable is designed for versatility in various environments. The 5-core configuration, with a cross-sectional area of 0.5 mm², ensures efficient performance. Constructed from bare copper conductors encased in a black thermoplastic elastomer (TPE) sheath, this cable operates effectively in temperatures up to +80°C and is suitable for a range of applications.
Features & Benefits
• Halogen-free materials enhance safety and reduce toxicity
• Unscreened design simplifies installation for various systems
• Minimum bending radius supports flexibility without damage
• Operates effectively in fresh water up to 10m depth
• Rated for 300/500 V AC, providing reliable electrical performance
Applications
• Utilised in car washing equipment
• Suitable for use in chemical industries
• Ideal for sewage works and submersible pumps
• Used in food and beverage production equipment
What are the temperature limits for this cable during installation?
It can operate in temperatures ranging from -50°C to +80°C for fixed installations and withstand occasional flexing from -40°C to +80°C.
How does the oil resistance benefit the cable's usage?
The oil-resistant feature makes it suitable for environments exposed to hydrocarbons, thus preventing degradation and ensuring longevity.
What installation considerations should be noted for optimal performance?
During installation, its important to adhere to the minimum bending radius, which is four times the outer diameter for fixed installations, to avoid damage.
How does the cable perform in wet conditions?
It maintains operational efficiency in damp or wet areas, making it suitable for both indoor and outdoor applications, provided the temperature specifications are observed.
Related links
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened, Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
