Lapp OLFLEX CONTROL TM Control Cable, 12 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9748
- Mfr. Part No.:
- 281612CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,040.58
(exc. VAT)
€1,279.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,040.58 | €20.812 |
*price indicative
- RS Stock No.:
- 807-9748
- Mfr. Part No.:
- 281612CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 12 Cores, 1.5 mm² Cross Sectional Area - 281612CY
This control cable is designed for demanding applications in industrial environments. Featuring a 12-core configuration with a cross-sectional area of 1.5mm², it is Ideal for situations requiring reliable power control. The outer sheath, MADE from thermoplastic polymer, measures 15mm in diameter and is well-suited for various operational contexts.
Features & Benefits
• Screened design minimises electromagnetic interference
• Flame retardant for optimal safety in high-risk areas
• Exceptional oil resistance makes it suitable for harsh environments
• Robust bare copper conductors enhance conductivity and durability y
Applications
• Utilised for industrial machinery and plant engineering
• Ideal for unprotected installations on cable trays in the UK
• Suitable for wind turbine generator
• Effective in environments with potential exposure to oil and chemicals
How does the screening of this cable protect against interference?
The screened design significantly reduces electromagnetic interference, ensuring stable signal transmission and improved performance in sensitive applications.
What are the temperature limits for this cable during operation?
This cable can operate in temperatures ranging from -40°C in static conditions to +90°C in dynamic applications, making it versatile for various environments.
What is the minimum bending radius required for installation?
For optimal performance, the minimum bending radius is five times the outer diameter, providing flexibility during installation without risking damage.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
