Lapp OLFLEX CONTROL TM Control Cable, 18 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€1,148.54

(exc. VAT)

€1,412.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€1,148.54€22.971

*price indicative

RS Stock No.:
807-9773
Mfr. Part No.:
281818CY
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CONTROL TM

Product Type

Control Cable

Number of Cores

18

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Maximum Operating Temperature

90°C

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 18 Cores, 1 mm² Cross Section - 281818CY


This control cable is designed for industrial machinery and plant engineering applications. Featuring 18 cores with a cross-sectional area of 1 mm², it offers comprehensive capabilities for various automation tasks. The cable has a sheath MADE of thermoplastic polymer, ensuring durability and performance in diverse environments, whilst measuring 15.5mm in outer diameter and extending up to 50m in length.

Features & Benefits


• Screened design minimises interference signals for improved performance

• Flame-retardant properties enhance safety in industrial settings

• Oil-resistant to withstand challenging conditions and improve longevity

• Conforms to essential industry standards for peace of mind

Applications


• Suitable for use in wind turbine generator installations

• Ideal for exposed run laying sections in cable trays

• Compatible with various unprotected 600V operations

• Effective for powering industrial automation machinery

What materials are used in the construction of this cable?


The cable is composed of bare copper conductors, PVC insulation, and a thermoplastic polymer sheath, providing excellent mechanical resistance and durability against environmental factors.

How does the construction impact its flexibility and installation?


The flexible Multicore design allows for easy routing and installation in tight spaces, and the torsion-resistant feature is particularly beneficial for applications requiring movement, such as in wind turbine setups.

What kind of performance can be expected in various temperatures?


This cable maintains stable performance across a range of temperatures from -40°C for static positioning to +90°C during operational conditions, accommodating demanding environments.

Related links