Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€539.53

(exc. VAT)

€663.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€539.53€10.791

*price indicative

RS Stock No.:
807-9732
Mfr. Part No.:
281604CY
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CONTROL TM

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Maximum Operating Temperature

90°C

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 4 Cores, 1.5 mm² Cross Sectional Area - 281604CY


This control cable is designed for versatile industrial applications, particularly suitable for automation and plant engineering. It offers a robust construction with a 4 core configuration and a cross-sectional area of 1.5 mm². Its outer diameter measures 9.4mm and features a grey thermoplastic polymer sheath, providing necessary flexibility and durability under harsh conditions.

Features & Benefits


• Screened design reduces electromagnetic interference

• Flame retardant for enhanced safety in industrial settings

• Oil-resistant ensures longevity in exposed environments

• Torsion-resistant suitable for dynamic installations

• PVC insulation enhances mechanical resistance and durability

• Minimum bending radius allows for smooth routing and installation

Applications


• Ideal for unprotected operation on cable trays

• Suitable for wind turbine generator installations

• Utilised in machinery for compliance with relevant standards

• Applicable in programmable control systems and equipment

What conditions can this cable withstand in terms of temperature?


It operates effectively between -40°C when static and +90°C during normal usage, ensuring reliability in extreme conditions.

How does the cable’s screened feature benefit its performance?


The screening significantly reduces the amount of electromagnetic interference, making it suitable for sensitive applications in industrial automation.

What materials contribute to its suitability for outdoor use?


The thermoplastic polymer outer sheath, combined with oil resistance and protection against UV light, makes it Ideal for outdoor environments.

How is the cable terminated for use in various machinery?


Termination options vary based on application; the design allows for easy integration with standard connectors to suit different machinery requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy