Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9758
- Mfr. Part No.:
- 281804CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€449.45
(exc. VAT)
€552.82
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
- Plus 1 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €449.45 | €8.989 |
*price indicative
- RS Stock No.:
- 807-9758
- Mfr. Part No.:
- 281804CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 4 Cores, 1mm² Cross Sectional Area - 281804CY
This control cable is a robust solution for various industrial applications. The 4 core design, with a cross-sectional area of 1mm², ensures efficient power transmission. Encased in a grey thermoplastic polymer sheath, it is designed for durability and safety, with a voltage rating of 600V and a maximum operating temperature of +90°C, making it suitable for demanding environments.
Features & Benefits
• Screened design minimises interference from external signals
• Oil-resistant material suitable for challenging industrial usage
• High mechanical resistance ensures longevity in dynamic settings
• Excellent torsion resistance for use in wind turbine systems
Applications
• Utilised in industrial machinery for power control purposes
• Suitable for unprotected operations on cable trays in the UK
• Ideal for wind turbine where torsion resistance is essential
• Effective in plant engineering for control and transmission tasks
What is the significance of the screened design in this cable?
The screened design reduces electromagnetic interference, ensuring stable and reliable performance in environments with high levels of electrical noise. This feature is Crucial for applications requiring precision and clarity in signal transmission.
How does the oil-resistant nature affect usability in different industries?
The oil-resistant properties allow it to perform effectively in environments where exposure to oils and chemicals is common, such as in manufacturing and machinery applications, promoting durability and reliability over time.
What temperature range can be tolerated by this cable during operation?
It can operate effectively in a temperature range from -40°C to +90°C, allowing for versatility in various harsh environments, including extreme cold and heat conditions.
How does the flame retardant feature enhance overall safety?
The flame-retardant material minimises fire hazards in industrial settings, providing an additional layer of safety, especially in enclosed spaces or areas with high ignition risks.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
