Lapp OLFLEX CONTROL TM Control Cable, 25 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9685
- Mfr. Part No.:
- 281825CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,109.37
(exc. VAT)
€1,364.53
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,109.37 | €22.187 |
*price indicative
- RS Stock No.:
- 807-9685
- Mfr. Part No.:
- 281825CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 25 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 25 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 25 Number of Cores, 1 mm² Cross Sectional Area - 281825CY
This control cable is designed for industrial applications and features a versatile Multicore structure. With a length of 50m and an outer diameter of 17.5mm, it provides effective power and control connectivity in challenging environments. Its PVC insulation and thermoplastic polymer sheath ensure durability across a wide temperature range, from -40°C to +90°C.
Features & Benefits
• Screened design reduces electromagnetic interference
• Flame-retardant properties enhance safety in installations
• Oil resistance extends application versatility
• Torsion-resistant for dynamic movements in wind turbines
Applications
• Suitable for unprotected installations on cable trays
• Used in automation systems within industrial machinery
• Ideal for plant engineering and wind turbine
• Effective for power distribution in harsh environments
What type of screening does this cable provide?
The cable features high-grade screening, utilising both braid and foil methods to minimise interference signals, making it suitable for sensitive applications.
How does the oil resistance benefit operational use?
Oil resistance ensures longevity and performance in environments exposing the cable to oil or hydraulic fluids, critical in industrial settings and machinery operation.
What are the implications of the cable's high temperature rating?
This cable can operate effectively under high temperatures, allowing for versatile use in environments where standard cables may fail due to heat exposure, safeguarding your installations.
What bending radius is suitable for installation?
For optimal performance, the minimum bend radius should be five times the outer diameter, ensuring no damage occurs during installation and operation.
How does the flame-retardant feature enhance safety?
The flame-retardant characteristics of this cable reduce fire risks by limiting the spread of flames, essential for safety protocols in industrial settings.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
