Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€135.00

(exc. VAT)

€166.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 19 January 2027
  • Plus 5 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€135.00€4.50

*price indicative

RS Stock No.:
828-2519
Mfr. Part No.:
6342 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Outside Diameter

6.12mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

UL, CE, CSA

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.35mm²

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Size of Strands

250μm

Number of Strands

7

RoHS Status: Exempt

Belden Alpha Essentials Communication & Control Series Control Cable, 30m Length, 0.35mm² Cross Sectional Area - 6342 SL005


This control cable is designed for communication and control applications, featuring six twisted cores for reliable data transmission. With a durable PVC sheath that is slate in colour, this cable delivers outstanding performance even in challenging environments. It measures 30 m in length, making it suitable for various industrial installations.

Features & Benefits


• Screened design enhances signal integrity by reducing interference

• Rated for 300V, ensuring safe usage in various applications

• Twisted pair configuration minimises crosstalk and improves data fidelity

• PVC construction offers excellent resistance to environmental factors

• Maintains functionality in temperatures from -20°C to +80°C

• Flexible and lightweight design allows for easy installation

Applications


• Utilised in remote circuit controls for seamless operation

• Suitable for low-voltage circuits, ensuring uninterrupted communication

• Ideal for intercom and sound systems requiring stable connections

• Works effectively in instrumentation systems needing reliable data transfer

What makes this cable suitable for communication applications?


The twisted pair configuration significantly reduces crosstalk, while the screened design prevents interference, ensuring reliable data transmission.

Can it withstand harsh environmental conditions?


Yes, the PVC insulation and sheath provide excellent resistance to environmental factors, allowing safe operation in diverse settings.

What temperature range is this cable rated for?


It operates efficiently within a temperature range from -20°C to +80°C, making it ideal for varying industrial conditions.

How does the cable's construction contribute to its performance?


The combination of twisted cores and a screened design enhances signal integrity and minimises the risk of data loss, ensuring optimal performance in communication and control tasks.

Is it appropriate for low-voltage applications?


Yes, it is rated for use in low-voltage circuits, making it a reliable choice for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy