TE Connectivity C-Lite Multicore Industrial Cable, 2 Cores, 0.75 mm², Unscreened, 50m, Black Low Smoke Zero Halogen
- RS Stock No.:
- 914-4152
- Mfr. Part No.:
- CL105-2GX0.75-SU-0
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 914-4152
- Mfr. Part No.:
- CL105-2GX0.75-SU-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | C-Lite | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.75 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Sheath Colour | Black | |
| American Wire Gauge | 18 AWG | |
| Outer Diameter | 5.1mm | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Conductor Resistance | 26.7 Ω/km | |
| Core Strands | 19/0.23 mm | |
| Insulation Material | LSZH | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Screen Type | Unscreened | |
| Maximum Operating Temperature | +120°C | |
| Drain Wire | No | |
| Voltage Rating | 600 V | |
| Conductor Material | Copper | |
| Minimum Bend Radius | 10 x Diameter | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series C-Lite | ||
Number of Cores 2 | ||
Cross Sectional Area 0.75 mm² | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Sheath Colour Black | ||
American Wire Gauge 18 AWG | ||
Outer Diameter 5.1mm | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Conductor Resistance 26.7 Ω/km | ||
Core Strands 19/0.23 mm | ||
Insulation Material LSZH | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Screen Type Unscreened | ||
Maximum Operating Temperature +120°C | ||
Drain Wire No | ||
Voltage Rating 600 V | ||
Conductor Material Copper | ||
Minimum Bend Radius 10 x Diameter | ||
Related links
- TE Connectivity C-Lite Multicore Industrial Cable 0.75 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 0.75 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 0.5 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 0.5 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 1.5 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 2.5 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 1.5 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity C-Lite Multicore Industrial Cable 2.5 mm² 50m, Black Low Smoke Zero Halogen
